The SaRonix-eCera FK oscillator operates at a frequency of 100MHz and is packaged in a surface mount SMD/SMT case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and can supply a maximum current of 20mA. It is available on tape and reel for easy mounting. The SaRonix-eCera FK oscillator is a general-purpose component suitable for a wide range of applications.
Diodes FKA000014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FKA000014 to view detailed technical specifications.
No datasheet is available for this part.