Diodes FKD330001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FKD330001 to view detailed technical specifications.
No datasheet is available for this part.