Diodes FL1600092 technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | SaRonix-eCera™ FL |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FL1600092 to view detailed technical specifications.
No datasheet is available for this part.