Diodes FL3840006 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 38.4MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.03inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FL |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FL3840006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.