
38.4MHz fundamental frequency quartz crystal for through-hole and SMD applications. Features a wide operating temperature range from -30°C to 85°C. This parallel crystal offers reliable frequency control and timing solutions.
Diodes FL3840015Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes FL3840015Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.