Diodes FL3900004 technical specifications.
| Capacitance | 7E-12F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 39MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ FL |
| RoHS | Compliant |
Download the complete datasheet for Diodes FL3900004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.