Diodes FMMT2369ATC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | FMMT2369 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMT2369ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.