
NPN bipolar junction transistor in a SOT-23 surface mount package. Features a 50V collector-emitter breakdown voltage and 100mA continuous collector current. Offers a 150MHz transition frequency and 150mV collector-emitter saturation voltage. Operates from -55°C to 150°C with a maximum power dissipation of 330mW. This RoHS compliant component is supplied on tape and reel.
Diodes FMMT413TD technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT413TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.