
NPN bipolar junction transistor (BJT) designed for avalanche applications. Features a 100V collector-emitter breakdown voltage and a 320V collector-base voltage. Offers a continuous collector current of 500mA with a maximum power dissipation of 330mW. Packaged in a TO-236-3 surface-mount case, this lead-free component operates from -55°C to 150°C.
Diodes FMMT417TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 320V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT417TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
