NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 140V collector-emitter breakdown voltage (VCEO) and a 1A continuous collector current (IC). Offers a 100MHz gain bandwidth product (fT) and a low collector-emitter saturation voltage (VCE(sat)) of 700mV. Packaged in SOT-23 with a maximum power dissipation of 500mW, operating from -55°C to 150°C. RoHS compliant and lead-free.
Diodes FMMT455TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 1A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 140V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT455TA to view detailed technical specifications.
No datasheet is available for this part.
