NPN RF small signal transistor for VHF band applications. Features a 2GHz gain bandwidth product and transition frequency, with a minimum hFE of 25 and a typical gain of 15dB. Operates with a collector-emitter voltage of 12V, collector base voltage of 20V, and emitter base voltage of 2.5V. Offers a continuous collector current of 50mA and a maximum power dissipation of 330mW. Packaged in a TO-236-3 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes FMMT5179TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 15dB |
| Gain Bandwidth Product | 2GHz |
| Height | 1mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 2GHz |
| DC Rated Voltage | 12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT5179TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
