Diodes FMMT591A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.1mm |
| Max Collector Current | -1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT591A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
