Diodes FMMT597 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.