
NPN bipolar junction transistor (BJT) for small signal applications. Features a 350V collector-emitter breakdown voltage and 500mA continuous collector current. Operates with a 50MHz transition frequency and a maximum power dissipation of 330mW. Packaged in a SOT-23 surface-mount case, this silicon transistor is RoHS compliant and suitable for operation between -55°C and 150°C.
Diodes FMMT6517TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 350V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT6517TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
