The FMMT717QTA is a surface mount PNP transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a power dissipation of 625mW and is packaged in a SOT-23 case. The transistor is RoHS compliant and has a frequency of 110MHz. It is suitable for use in high-temperature applications and is available in a tape and reel packaging format.
Diodes FMMT717QTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 110MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT717QTA to view detailed technical specifications.
No datasheet is available for this part.