
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 20V Collector-Emitter Breakdown Voltage (V(BR)CEO) and a 1.5A Continuous Collector Current (I(C)). Offers a -145mV Collector-Emitter Saturation Voltage and a 180MHz Transition Frequency. Designed for surface mount applications with a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Diodes FMMT718TC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -145mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | -1.5A |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT718TC to view detailed technical specifications.
No datasheet is available for this part.
