
PNP Bipolar Junction Transistor (BJT) in a SOT23-3 (TO-236-3) surface mount package. Features a 70V collector-emitter breakdown voltage and a continuous collector current rating of -1.5A. Offers a maximum power dissipation of 625mW and a transition frequency of 200MHz. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Diodes FMMT722TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | -175mV |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | -1.5A |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -70V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT722TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
