
PNP silicon bipolar junction transistor featuring a 1A collector current and 100V collector-emitter breakdown voltage. This single-element transistor operates across a wide temperature range from -55°C to 150°C. It is a 3-terminal device with dual terminal positions.
Diodes FMMT723QTA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes FMMT723QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.