
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 100V Collector Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of -1A. Offers a maximum power dissipation of 625mW and a transition frequency of 200MHz. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS compliant component operates from -55°C to 150°C.
Diodes FMMT723TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -210mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 330mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT723TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
