PNP Silicon Bipolar Junction Transistor in SOT-23 package. Features a continuous collector current of -1A, collector-emitter breakdown voltage of 100V, and a transition frequency of 200MHz. Maximum power dissipation is 625mW, with operating temperatures ranging from -55°C to 150°C. Surface mountable with tape and reel packaging.
Diodes FMMT723TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -210mV |
| Collector-emitter Voltage-Max | 330mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT723TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.