NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 600MHz gain bandwidth product and 15V collector-emitter breakdown voltage. This surface mount device offers a continuous collector current of 100mA and a minimum hFE of 20. Encased in a TO-236-3 (SOT23-3) package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 330mW. The transistor is lead-free, RoHS compliant, and supplied on tape and reel.
Diodes FMMT918TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 15dB |
| Gain Bandwidth Product | 600MHz |
| Height | 1mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMT918TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.