
NPN silicon bipolar junction transistor (BJT) for general-purpose amplification and switching. Features a 300V collector-emitter breakdown voltage (VCEO) and a maximum continuous collector current of 200mA. Operates with a 50MHz transition frequency and a minimum DC current gain (hFE) of 25. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component offers a maximum power dissipation of 330mW and operates across a temperature range of -55°C to 150°C.
Diodes FMMTA42TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 200mA |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 200mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA42TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
