
PNP Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features 80V collector-emitter breakdown voltage, -500mA continuous collector current, and a 100MHz gain bandwidth product. Offers a minimum hFE of 50 and a maximum collector-emitter saturation voltage of -250mV. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Diodes FMMTA56TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -80V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA56TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
