
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V Collector-Emitter Breakdown Voltage (V(BR)CEO) and a 300V Collector Base Voltage (VCBO). Offers a continuous collector current of -200mA and a transition frequency of 50MHz. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Diodes FMMTA92TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -200mA |
| Current | 200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 200mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Voltage | 300V |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA92TA to view detailed technical specifications.
No datasheet is available for this part.
