
PNP bipolar junction transistor (BJT) for small signal applications. Features a 300V collector-emitter breakdown voltage (V(BR)CEO) and a continuous collector current of -200mA. Offers a -300V collector base voltage (VCBO) and a -5V emitter base voltage (VEBO). Operates with a transition frequency of 50MHz and a maximum power dissipation of 330mW. Packaged in a TO-236-3 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes FMMTA92TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTA92TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.