PNP Bipolar Junction Transistor (BJT) for low saturation applications. Features a continuous collector current of -1.25A and a collector-emitter saturation voltage of -200mV. Operates with a collector-emitter breakdown voltage of 12V and a collector base voltage of -12V. Surface mountable in a TO-236-3 package, offering a transition frequency of 205MHz. Rated for a maximum power dissipation of 500mW and operates across a temperature range of -55°C to 150°C.
Diodes FMMTL717TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 290mV |
| Continuous Collector Current | -1.25A |
| Current Rating | -1.25A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 205MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 205MHz |
| DC Rated Voltage | -12V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FMMTL717TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.