Diodes FMMV2104TA technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | TO-236-3 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMV2104TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
