Diodes FMMZ5242TA technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 30R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Reverse Current | 1uA |
| RoHS Compliant | No |
| Series | FMMZ5242 |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.4mm |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMZ5242TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.