Diodes FN0100007 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN0100007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.