Diodes FN0800037 technical specifications.
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN0800037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.