The SaRonix-eCera FN oscillator operates at a frequency of 12.8MHz with a stability of 25ppm. It is designed for surface mount applications and can withstand temperatures between -20°C and 70°C. The oscillator has a maximum supply current of 15mA and is available in bulk packaging.
Diodes FN1280007 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN1280007 to view detailed technical specifications.
No datasheet is available for this part.