The SaRonix-eCera FN3300068 is a surface mount oscillator with a frequency of 33MHz and a stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. This oscillator is packaged in bulk and is compliant with RoHS regulations.
Diodes FN3300068 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN3300068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.