The SaRonix-eCera FN series oscillator operates at 77.76MHz with a frequency stability of 20ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The oscillator is RoHS compliant and available in bulk packaging.
Diodes FN7770029 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN7770029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.