Diodes FNDDR1133 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Frequency | 133.33 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes FNDDR1133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
