The FNSURV027 is a surface mount oscillator with a frequency of 27MHz and a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V with a maximum current of 10mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Diodes FNSURV027 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes FNSURV027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.