This SMD oscillator operates at a frequency of 26.5625MHz with a stability of 30ppm. It features an equivalent series resistance of 50R and a load capacitance of 10pF. The device is designed to operate within a temperature range of -40 to 85°C. It is packaged in a surface mount configuration and is available on tape and reel. The SaRonix-eCera FP series is RoHS compliant.
Diodes FP2650002 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26.5625MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FP |
| RoHS | Compliant |
Download the complete datasheet for Diodes FP2650002 to view detailed technical specifications.
No datasheet is available for this part.