Diodes FR0560001 technical specifications.
| Frequency | 5.6448MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FR |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR0560001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.