
The FR303-T is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10A. The device is packaged in a DO-201AD case and is available in a lead-free version. The FR303-T is suitable for use in a variety of applications, including power supplies and motor control circuits.
Diodes FR303-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 70pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR303-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.