Diodes FR305-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 250ns |
| Reverse Recovery Time-Max | 250ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR305-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
