Diodes FR603-T technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 200pF |
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 6A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR603-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
