Diodes FSD273TA technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-323-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FSD273TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
