The SaRonix-eCera FX 60R Surface Mount Oscillator is a surface mount device with a frequency stability of 30ppm. It operates within a temperature range of 0°C to 70°C and features a series resistance of 60R. This oscillator is part of the SaRonix-eCera FX series and is not radiation hardened. It is suitable for use in general applications.
Diodes FX2400026 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series | SaRonix-eCera™ FX |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Diodes FX2400026 to view detailed technical specifications.
No datasheet is available for this part.