
NPN silicon bipolar junction transistor for surface mount applications. Features a 5A continuous collector current, 25V collector-emitter breakdown voltage, and 80V collector-base voltage. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 2.5W. Includes a 180MHz transition frequency and is packaged in a SOT-223 case on tape and reel. This component is RoHS and REACH SVHC compliant.
Diodes FZT1049ATC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 330mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1049ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
