Diodes FZT1051A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1051A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.