
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 5A continuous collector current, 40V collector-emitter breakdown voltage, and 150V collector-base voltage. Operates with a 155MHz gain bandwidth product and a maximum power dissipation of 2.5W. Packaged in a 4-pin SOT-223, this RoHS and REACH SVHC compliant component offers a wide operating temperature range from -55°C to 150°C.
Diodes FZT1051ATA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 340mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 340mV |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 155MHz |
| Gain Bandwidth Product | 155MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 5A |
| Max Frequency | 155MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1051ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
