
The Diodes FZT1053A is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 75V and a maximum collector current of 4.5A. It is packaged in a SOT-223 package and is suitable for operation over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and has a transition frequency of 140MHz. It is available in a cut tape packaging format and is suitable for surface mount applications.
Diodes FZT1053A technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Voltage (VCEO) | 75V |
| hFE Min | 300 |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1053A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
