PNP Silicon Bipolar Junction Transistor, surface mountable in a SOT-223 package. Features a continuous collector current of -5A, collector-emitter breakdown voltage of 12V, and a transition frequency of 115MHz. Offers a maximum power dissipation of 2.5W and operates across a temperature range of -55°C to 150°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes FZT1147ATA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -5A |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 115MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 5A |
| Max Frequency | 115MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| DC Rated Voltage | -12V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1147ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
