Diodes FZT1149ATC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -230mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | -4A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 135MHz |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 135MHz |
| DC Rated Voltage | -25V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1149ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
