Diodes FZT49A3TA technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT49A3TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.