
PNP bipolar junction transistor in a SOT-223 surface mount package. Features a 500V collector-emitter breakdown voltage (VCEO) and a 500V collector-base breakdown voltage (VCBO). Offers a continuous collector current of -150mA and a maximum power dissipation of 2W. Operates with a transition frequency of 60MHz and a gain bandwidth product of 60MHz. This RoHS compliant component is lead-free and suitable for operation between -55°C and 150°C.
Diodes FZT560TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -150mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 500V |
| Max Collector Current | 150mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT560TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
